+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170220

Wire; UNITRONIC® BUS PA; 1x2x0.64mm; wire; Cu; Insulation: PVC


Manufacturer: LAPP

Manufacturer part number:
2170220
TME Symbol:
BUS-L2/FIP

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® BUS PA
Cable structure
1x2x0.64mm
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Operating temperature
-40...80°C
Resistance to
fire, moisture
Cable features
twisted pair conductors
CPR standard
Eca
Cable external diameter
8mm
Rated voltage
0.25kV
Flexibility class
5
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Cable application
  • automatics
  • industrial applications
Gross weight60.533 g
Certificates
EAN code4044773124590

WATCH VIDEO

See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
2170220
157 in TME stock
Net price for quantities from 1 m - 2.84 USDGross price for quantities from 1 m - 2.84 USD
Net price for quantities from 10 m - 2.58 USDGross price for quantities from 10 m - 2.58 USD
Net price for quantities from 25 m - 2.34 USDGross price for quantities from 25 m - 2.34 USD
Net price for quantities from 50 m - 2.09 USDGross price for quantities from 50 m - 2.09 USD
Net price for quantities from 100 m - 1.85 USDGross price for quantities from 100 m - 1.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.