+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FT-35T-2.6A

Sound transducer: piezo signaller; without built-in generator


Manufacturer: BESTAR

Manufacturer part number:
FT-35T-2.6A
TME Symbol:
BUZZ35

Specification

Manufacturer
BESTAR
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Diameter
35mm
Gross weight2.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator BESTAR,
*
FT-35T-2.6A
1831 in TME stock
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 20 pcs - 0.67 USDGross price for quantities from 20 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsTray = 1 000 pcs