+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV 201 0129

Transformer: encapsulated; 0.35VA; 12VAC; 12V; 29mA; PCB; BV

Manufacturer: HAHN

Manufacturer part number:
BV 201 0129
TME Symbol:
BV2010129

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
12V AC
Secondary voltage 1
12V
Secondary winding current 1
29mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x15mm
Dimensions
Gross weight24.7 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 201 0129
194 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 5 pcs - 13.76 USDGross price for quantities from 5 pcs - 13.76 USD
Net price for quantities from 25 pcs - 12.75 USDGross price for quantities from 25 pcs - 12.75 USD
Net price for quantities from 100 pcs - 11.59 USDGross price for quantities from 100 pcs - 11.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 176 pcs