+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV 202 0158

Transformer: encapsulated; 0.5VA; 230VAC; 9V; 9V; 28mA; 28mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV 202 0158
TME Symbol:
BV2020158

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
28mA
Secondary winding current 2
28mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x19mm
Dimensions
Gross weight36.84 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 202 0158
315 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 20 pcs - 2.43 USDGross price for quantities from 20 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 88 pcs - 2.18 USDGross price for quantities from 88 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 88 pcs