+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV 202 0161

Transformer: encapsulated; 0.5VA; 230VAC; 15V; 33mA; PCB; BV


Manufacturer: HAHN

Manufacturer part number:
BV 202 0161
TME Symbol:
BV2020161

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
33mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x19mm
Dimensions
Gross weight35.39 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 202 0161
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 20 pcs - 2.20 USDGross price for quantities from 20 pcs - 2.20 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 88 pcs - 1.99 USDGross price for quantities from 88 pcs - 1.99 USD
Packaging method by the manufacturer:Cardboard = 88 pcs