+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV 202 0183

Transformer: encapsulated; 0.5VA; 115VAC; 9V; 56mA; PCB; BV


Manufacturer: HAHN

Manufacturer part number:
BV 202 0183
TME Symbol:
BV2020183

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
115V AC
Secondary voltage 1
9V
Secondary winding current 1
56mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x19mm
Dimensions
Gross weight35.46 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 202 0183
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 8 pcs - 12.04 USDGross price for quantities from 8 pcs - 12.04 USD
Net price for quantities from 44 pcs - 11.15 USDGross price for quantities from 44 pcs - 11.15 USD
Net price for quantities from 88 pcs - 9.56 USDGross price for quantities from 88 pcs - 9.56 USD