+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV 202 0252

Transformer: encapsulated; 0.35VA; 230VAC; 9V; 39mA; PCB; BV

Manufacturer: HAHN

Manufacturer part number:
BV 202 0252
TME Symbol:
BV2020252

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
39mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x19mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 202 0252
0 in TME stock
Net price for quantities from 88 pcs - 10.11 USDGross price for quantities from 88 pcs - 10.11 USD
No. of pieces (Multiplicity: 88)