+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BV202S09003A

Transformer: encapsulated; 0.35VA; 230VAC; 9V; PCB; 24x16x23mm


Manufacturer: ZETTLER

Manufacturer part number:
BV202S09003A
TME Symbol:
BV202S09003A

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
9V
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
6-7
Primary winding terminals
1-4
Body dimensions
24x16x23mm
Dimensions
Gross weight23.94 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV202S09003A
734 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 20 pcs - 1.59 USDGross price for quantities from 20 pcs - 1.59 USD
Packaging method by the manufacturer:
Tube = 20 pcs