+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV202S24003A

Transformer: encapsulated; 0.35VA; 230VAC; 24V; PCB; 24x16x23mm

Manufacturer: ZETTLER

Manufacturer part number:
BV202S24003A
TME Symbol:
BV202S24003A

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
24V
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
6-7
Primary winding terminals
1-4
Body dimensions
24x16x23mm
Dimensions
Gross weight24.05 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV202S24003A
185 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 360 pcs - 1.64 USDGross price for quantities from 360 pcs - 1.64 USD
Net price for quantities from 1080 pcs - 1.52 USDGross price for quantities from 1080 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcsCardboard = 480 pcs