+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV202S24005

Transformer: encapsulated; 0.5VA; 230VAC; 24V; 20.8mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV202S24005
TME Symbol:
BV202S24005

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
20.8mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
6-7
Primary winding terminals
1-4
Body dimensions
24x19.5x23mm
Dimensions
Gross weight35.96 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV202S24005
140 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 20 pcs - 1.71 USDGross price for quantities from 20 pcs - 1.71 USD
Net price for quantities from 40 pcs - 1.64 USDGross price for quantities from 40 pcs - 1.64 USD
Net price for quantities from 60 pcs - 1.60 USDGross price for quantities from 60 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 260 pcs - 1.48 USDGross price for quantities from 260 pcs - 1.48 USD
Net price for quantities from 360 pcs - 1.46 USDGross price for quantities from 360 pcs - 1.46 USD
Packaging method by the manufacturer:Tube = 20 pcs