+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S06015

Transformer: encapsulated; 1.5VA; 230VAC; 6V; 250mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S06015
TME Symbol:
BV302S06015

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
0.25A
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x24.4mm
Gross weight82.91 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S06015
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 15 pcs - 1.70 USDGross price for quantities from 15 pcs - 1.70 USD
Net price for quantities from 150 pcs - 1.51 USDGross price for quantities from 150 pcs - 1.51 USD
Net price for quantities from 600 pcs - 1.42 USDGross price for quantities from 600 pcs - 1.42 USD
Net price for quantities from 1050 pcs - 1.32 USDGross price for quantities from 1050 pcs - 1.32 USD
Packaging method by the manufacturer:
Tube = 15 pcsCardboard = 150 pcs