+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BV302S09006

Transformer: encapsulated; 0.6VA; 230VAC; 9V; 66mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S09006
TME Symbol:
BV302S09006

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.6VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
66mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x15.4mm
Dimensions
Gross weight42.11 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S09006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 15 pcs - 1.90 USDGross price for quantities from 15 pcs - 1.90 USD
Net price for quantities from 150 pcs - 1.69 USDGross price for quantities from 150 pcs - 1.69 USD
Net price for quantities from 600 pcs - 1.59 USDGross price for quantities from 600 pcs - 1.59 USD
Net price for quantities from 1050 pcs - 1.48 USDGross price for quantities from 1050 pcs - 1.48 USD
Packaging method by the manufacturer:Tube = 15 pcs