+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S09010

Transformer: encapsulated; 1VA; 230VAC; 9V; 111mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV302S09010
TME Symbol:
BV302S09010

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
111mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x22.3mm
Gross weight73.32 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S09010
4195 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 15 pcs - 1.41 USDGross price for quantities from 15 pcs - 1.41 USD
Net price for quantities from 30 pcs - 1.32 USDGross price for quantities from 30 pcs - 1.32 USD
Net price for quantities from 60 pcs - 1.23 USDGross price for quantities from 60 pcs - 1.23 USD
Net price for quantities from 105 pcs - 1.21 USDGross price for quantities from 105 pcs - 1.21 USD
Packaging method by the manufacturer:
Tube = 15 pcsCardboard = 225 pcs