+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S12010

Transformer: encapsulated; 1VA; 230VAC; 12V; 83mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV302S12010
TME Symbol:
BV302S12010

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
83mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x22.3mm
Gross weight73.23 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S12010
361 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 15 pcs - 1.75 USDGross price for quantities from 15 pcs - 1.75 USD
Net price for quantities from 150 pcs - 1.56 USDGross price for quantities from 150 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.46 USDGross price for quantities from 600 pcs - 1.46 USD
Net price for quantities from 1050 pcs - 1.37 USDGross price for quantities from 1050 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs