+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S12023

Transformer: encapsulated; 2.3VA; 230VAC; 12V; 192mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV302S12023
TME Symbol:
BV302S12023

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
192mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x29.8mm
Gross weight110.72 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S12023
4880 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 15 pcs - 1.67 USDGross price for quantities from 15 pcs - 1.67 USD
Net price for quantities from 30 pcs - 1.57 USDGross price for quantities from 30 pcs - 1.57 USD
Net price for quantities from 60 pcs - 1.46 USDGross price for quantities from 60 pcs - 1.46 USD
Net price for quantities from 105 pcs - 1.37 USDGross price for quantities from 105 pcs - 1.37 USD
Net price for quantities from 150 pcs - 1.36 USDGross price for quantities from 150 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcsCardboard = 150 pcs