+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S15018

Transformer: encapsulated; 1.8VA; 230VAC; 15V; 120mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV302S15018
TME Symbol:
BV302S15018

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1.8VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
0.12A
Mounting
PCB
Thermal class
T 40B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x24.4mm
Gross weight83.7 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S15018
154 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 15 pcs - 1.88 USDGross price for quantities from 15 pcs - 1.88 USD
Net price for quantities from 150 pcs - 1.67 USDGross price for quantities from 150 pcs - 1.67 USD
Net price for quantities from 600 pcs - 1.58 USDGross price for quantities from 600 pcs - 1.58 USD
Net price for quantities from 1050 pcs - 1.46 USDGross price for quantities from 1050 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs