+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S18023

Transformer: encapsulated; 2.3VA; 230VAC; 18V; 128mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV302S18023
TME Symbol:
BV302S18023

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
128mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x29.8mm
Gross weight111.93 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S18023
134 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 15 pcs - 1.64 USDGross price for quantities from 15 pcs - 1.64 USD
Net price for quantities from 30 pcs - 1.54 USDGross price for quantities from 30 pcs - 1.54 USD
Net price for quantities from 60 pcs - 1.43 USDGross price for quantities from 60 pcs - 1.43 USD
Net price for quantities from 105 pcs - 1.41 USDGross price for quantities from 105 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcsCardboard = 150 pcs