+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S24015

Transformer: encapsulated; 1.5VA; 230VAC; 24V; 63mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV302S24015
TME Symbol:
BV302S24015

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
63mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x24.4mm
Gross weight82.62 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S24015
112 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 15 pcs - 1.76 USDGross price for quantities from 15 pcs - 1.76 USD
Net price for quantities from 30 pcs - 1.52 USDGross price for quantities from 30 pcs - 1.52 USD
Net price for quantities from 60 pcs - 1.33 USDGross price for quantities from 60 pcs - 1.33 USD
Net price for quantities from 105 pcs - 1.32 USDGross price for quantities from 105 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcs