+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV302S24028

Transformer: encapsulated; 2.8VA; 230VAC; 24V; 117mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV302S24028
TME Symbol:
BV302S24028

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
117mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
32.8x27.8x29.8mm
Gross weight110.7 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV302S24028
0 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 15 pcs - 2.02 USDGross price for quantities from 15 pcs - 2.02 USD
Net price for quantities from 150 pcs - 1.79 USDGross price for quantities from 150 pcs - 1.79 USD
Net price for quantities from 600 pcs - 1.69 USDGross price for quantities from 600 pcs - 1.69 USD
Net price for quantities from 1050 pcs - 1.57 USDGross price for quantities from 1050 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 15 pcsCardboard = 150 pcs