+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV382S09032

Transformer: encapsulated; 3.2VA; 230VAC; 9V; 356mA; PCB

Manufacturer: ZETTLER

Manufacturer part number:
BV382S09032
TME Symbol:
BV382S09032

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
356mA
Mounting
PCB
Thermal class
T 70B
Secondary winding terminals
7-9
Primary winding terminals
1-5
Body dimensions
41.8x35.5x27mm
Dimensions
Gross weight151.34 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV382S09032
112 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 20 pcs - 3.35 USDGross price for quantities from 20 pcs - 3.35 USD
Net price for quantities from 120 pcs - 2.97 USDGross price for quantities from 120 pcs - 2.97 USD
Net price for quantities from 480 pcs - 2.80 USDGross price for quantities from 480 pcs - 2.80 USD
Net price for quantities from 960 pcs - 2.60 USDGross price for quantities from 960 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcsCardboard = 120 pcs