+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 301 2539

Transformer: encapsulated; 0.5VA; 440VAC; 24V; 20mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 301 2539
TME Symbol:
BVEI3012539

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
440V AC
Secondary voltage 1
24V
Secondary winding current 1
20mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x15.2mm
Dimensions
Gross weight42.25 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 301 2539
97 in TME stock
Net price for quantities from 1 pcs - 17.43 USDGross price for quantities from 1 pcs - 17.43 USD
Net price for quantities from 10 pcs - 16.57 USDGross price for quantities from 10 pcs - 16.57 USD
Net price for quantities from 50 pcs - 15.27 USDGross price for quantities from 50 pcs - 15.27 USD
Net price for quantities from 100 pcs - 13.10 USDGross price for quantities from 100 pcs - 13.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs