+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 301 2807

Transformer: encapsulated; 0.5VA; 230VAC; 24V; 21mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 301 2807
TME Symbol:
BVEI3012807

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
21mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x15.2mm
Dimensions
Gross weight41.97 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 301 2807
21 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 5 pcs - 5.47 USDGross price for quantities from 5 pcs - 5.47 USD
Net price for quantities from 25 pcs - 5.03 USDGross price for quantities from 25 pcs - 5.03 USD
Net price for quantities from 100 pcs - 4.60 USDGross price for quantities from 100 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs