+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 301 3583

Transformer: encapsulated; 0.7VA; 230VAC; 6V; 6V; 58mA; 58mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 301 3583
TME Symbol:
BVEI3013583

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.7VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
58mA
Secondary winding current 2
58mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x15.2mm
Dimensions
Gross weight41.75 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 301 3583
38 in TME stock
Net price for quantities from 1 pcs - 10.44 USDGross price for quantities from 1 pcs - 10.44 USD
Net price for quantities from 5 pcs - 9.91 USDGross price for quantities from 5 pcs - 9.91 USD
Net price for quantities from 25 pcs - 9.13 USDGross price for quantities from 25 pcs - 9.13 USD
Net price for quantities from 100 pcs - 8.36 USDGross price for quantities from 100 pcs - 8.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs