+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 301 3587

Transformer: encapsulated; 0.7VA; 230VAC; 9V; 9V; 39mA; 39mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 301 3587
TME Symbol:
BVEI3013587

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.7VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
39mA
Secondary winding current 2
39mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x15.2mm
Dimensions
Gross weight41.69 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 301 3587
62 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 10 pcs - 9.12 USDGross price for quantities from 10 pcs - 9.12 USD
Net price for quantities from 50 pcs - 8.40 USDGross price for quantities from 50 pcs - 8.40 USD
Net price for quantities from 100 pcs - 7.20 USDGross price for quantities from 100 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.