+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 301 3971

Transformer: encapsulated; 0.5VA; 230VAC; 12V; 12V; 21mA; 21mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 301 3971
TME Symbol:
BVEI3013971

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
21mA
Secondary winding current 2
21mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x15.2mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 301 3971
0 in TME stock
Net price for quantities from 50 pcs - 7.46 USDGross price for quantities from 50 pcs - 7.46 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.