+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 302 2006

Transformer: encapsulated; 1.8VA; 230VAC; 9V; 9V; 100mA; 100mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 302 2006
TME Symbol:
BVEI3022006

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.8VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
0.1A
Secondary winding current 2
0.1A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x21.8mm
Dimensions
Gross weight72.7 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 302 2006
137 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 7.29 USDGross price for quantities from 5 pcs - 7.29 USD
Net price for quantities from 25 pcs - 6.72 USDGross price for quantities from 25 pcs - 6.72 USD
Net price for quantities from 100 pcs - 6.15 USDGross price for quantities from 100 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs