+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 302 2026

Transformer: encapsulated; 1.5VA; 230VAC; 9V; 9V; 83mA; 83mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 302 2026
TME Symbol:
BVEI3022026

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
83mA
Secondary winding current 2
83mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x21.8mm
Dimensions
Gross weight72.04 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 302 2026
1284 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 20 pcs - 2.95 USDGross price for quantities from 20 pcs - 2.95 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs