+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 302 2091

Transformer: encapsulated; 1VA; 230VAC; 9V; 9V; 56mA; 56mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 302 2091
TME Symbol:
BVEI3022091

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
56mA
Secondary winding current 2
56mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x21.8mm
Dimensions
Gross weight70.56 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 302 2091
379 in TME stock
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 5 pcs - 7.80 USDGross price for quantities from 5 pcs - 7.80 USD
Net price for quantities from 25 pcs - 7.19 USDGross price for quantities from 25 pcs - 7.19 USD
Net price for quantities from 100 pcs - 6.57 USDGross price for quantities from 100 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs