+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 302 2902

Transformer: encapsulated; 1VA; 230VAC; 9V; 112mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 302 2902
TME Symbol:
BVEI3022902

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
112mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x21.8mm
Dimensions
Gross weight70.52 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 302 2902
369 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 5 pcs - 12.71 USDGross price for quantities from 5 pcs - 12.71 USD
Net price for quantities from 25 pcs - 11.71 USDGross price for quantities from 25 pcs - 11.71 USD
Net price for quantities from 100 pcs - 10.70 USDGross price for quantities from 100 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs