+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 302 3059

Transformer: encapsulated; 1.5VA; 230VAC; 21V; 71mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 302 3059
TME Symbol:
BVEI3023059

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
21V
Secondary winding current 1
71mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x21.8mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 302 3059
0 in TME stock
Net price for quantities from 50 pcs - 6.78 USDGross price for quantities from 50 pcs - 6.78 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.