+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 302 3989

Transformer: encapsulated; 1.5VA; 24VAC; 9V; 167mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 302 3989
TME Symbol:
BVEI3023989

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
24V AC
Secondary voltage 1
9V
Secondary winding current 1
167mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x21.8mm
Dimensions
Gross weight72.4 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 302 3989
5 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 10 pcs - 12.77 USDGross price for quantities from 10 pcs - 12.77 USD
Net price for quantities from 50 pcs - 11.71 USDGross price for quantities from 50 pcs - 11.71 USD
Net price for quantities from 100 pcs - 10.03 USDGross price for quantities from 100 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.