+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 303 2010

Transformer: encapsulated; 2.3VA; 230VAC; 6V; 383mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 303 2010
TME Symbol:
BVEI3032010

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
383mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x23.8mm
Dimensions
Gross weight83.66 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 303 2010
895 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.85 USDGross price for quantities from 5 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.40 USDGross price for quantities from 100 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs