+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 303 2513

Transformer: encapsulated; 1.5VA; 380VAC; 12V; 125mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 303 2513
TME Symbol:
BVEI3032513

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
380V AC
Secondary voltage 1
12V
Secondary winding current 1
125mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x23.8mm
Dimensions
Gross weight81.54 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 303 2513
44 in TME stock
Net price for quantities from 1 pcs - 15.74 USDGross price for quantities from 1 pcs - 15.74 USD
Net price for quantities from 10 pcs - 14.96 USDGross price for quantities from 10 pcs - 14.96 USD
Net price for quantities from 50 pcs - 13.70 USDGross price for quantities from 50 pcs - 13.70 USD
Net price for quantities from 100 pcs - 11.75 USDGross price for quantities from 100 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs