+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 303 3239

Transformer: encapsulated; 1.9VA; 115VAC; 18V; 105mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 303 3239
TME Symbol:
BVEI3033239

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.9VA
Primary voltage
115V AC
Secondary voltage 1
18V
Secondary winding current 1
105mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x23.8mm
Dimensions
Gross weight84.6 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 303 3239
32 in TME stock
Net price for quantities from 1 pcs - 8.81 USDGross price for quantities from 1 pcs - 8.81 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
Net price for quantities from 50 pcs - 7.75 USDGross price for quantities from 50 pcs - 7.75 USD
Net price for quantities from 100 pcs - 6.61 USDGross price for quantities from 100 pcs - 6.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs