+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 303 3894

Transformer: encapsulated; 1.9VA; 115VAC; 12V; 12V; 79mA; 79mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 303 3894
TME Symbol:
BVEI3033894

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1.9VA
Primary voltage
115V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
79mA
Secondary winding current 2
79mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x23.8mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 303 3894
0 in TME stock
Net price for quantities from 50 pcs - 12.23 USDGross price for quantities from 50 pcs - 12.23 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.