+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 304 2082

Transformer: encapsulated; 2.1VA; 230VAC; 12V; 175mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 304 2082
TME Symbol:
BVEI3042082

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.1VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
0.175A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x27.4mm
Dimensions
Gross weight99.6 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 304 2082
465 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.74 USDGross price for quantities from 5 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.45 USDGross price for quantities from 25 pcs - 3.45 USD
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs