+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 304 8014

Transformer: encapsulated; 2.1VA; 230VAC; 9V; 233mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 304 8014
TME Symbol:
BVEI3048014

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.1VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
233mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x27.4mm
Dimensions
Gross weight97.3 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 304 8014
0 in TME stock
Net price for quantities from 50 pcs - 9.21 USDGross price for quantities from 50 pcs - 9.21 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.