+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 305 2965

Transformer: encapsulated; 3VA; 110VAC; 12V; 250mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 305 2965
TME Symbol:
BVEI3052965

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
3VA
Primary voltage
110V AC
Secondary voltage 1
12V
Secondary winding current 1
0.25A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x29.8mm
Dimensions
Gross weight111.585 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 305 2965
0 in TME stock
Net price for quantities from 50 pcs - 12.18 USDGross price for quantities from 50 pcs - 12.18 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs