+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 306 3371

Transformer: encapsulated; 3VA; 230VAC; 21V; 143mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 306 3371
TME Symbol:
BVEI3063371

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
3VA
Primary voltage
230V AC
Secondary voltage 1
21V
Secondary winding current 1
143mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x34mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 306 3371
0 in TME stock
Net price for quantities from 50 pcs - 8.56 USDGross price for quantities from 50 pcs - 8.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.