+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 306 3597

Transformer: encapsulated; 3.6VA; 230VAC; 7.5V; 480mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 306 3597
TME Symbol:
BVEI3063597

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
3.6VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary winding current 1
480mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x34mm
Dimensions
Gross weight138.41 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 306 3597
667 in TME stock
Net price for quantities from 1 pcs - 10.66 USDGross price for quantities from 1 pcs - 10.66 USD
Net price for quantities from 5 pcs - 10.12 USDGross price for quantities from 5 pcs - 10.12 USD
Net price for quantities from 25 pcs - 9.33 USDGross price for quantities from 25 pcs - 9.33 USD
Net price for quantities from 100 pcs - 8.53 USDGross price for quantities from 100 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs