+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 306 8018

Transformer: encapsulated; 2.8VA; 230VAC; 15V; 187mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 306 8018
TME Symbol:
BVEI3068018

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
187mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.5x27.5x34mm
Dimensions
Gross weight134.78 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 306 8018
0 in TME stock
Net price for quantities from 50 pcs - 10.08 USDGross price for quantities from 50 pcs - 10.08 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs