+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 345 0076

Transformer: encapsulated; 8VA; 230VAC; 18V; 444mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 345 0076
TME Symbol:
BVEI3450076

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
444mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
32.3x45.7x36.7mm
Dimensions
Gross weight242.83 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 345 0076
27 in TME stock
Net price for quantities from 1 pcs - 20.36 USDGross price for quantities from 1 pcs - 20.36 USD
Net price for quantities from 5 pcs - 19.65 USDGross price for quantities from 5 pcs - 19.65 USD
Net price for quantities from 25 pcs - 17.71 USDGross price for quantities from 25 pcs - 17.71 USD
Net price for quantities from 100 pcs - 16.18 USDGross price for quantities from 100 pcs - 16.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts