+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 382 1186

Transformer: encapsulated; 4.5VA; 230VAC; 6V; 6V; 375mA; 375mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 382 1186
TME Symbol:
BVEI3821186

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
4.5VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
375mA
Secondary winding current 2
375mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
40.6x34.9x28.1mm
Dimensions
Gross weight151.65 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 382 1186
200 in TME stock
Net price for quantities from 1 pcs - 14.80 USDGross price for quantities from 1 pcs - 14.80 USD
Net price for quantities from 5 pcs - 14.21 USDGross price for quantities from 5 pcs - 14.21 USD
Net price for quantities from 25 pcs - 12.96 USDGross price for quantities from 25 pcs - 12.96 USD
Net price for quantities from 90 pcs - 11.84 USDGross price for quantities from 90 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs