+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 422 1306

Transformer: encapsulated; 6VA; 230VAC; 18V; 18V; 167mA; 167mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 422 1306
TME Symbol:
BVEI4221306

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
167mA
Secondary winding current 2
167mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
44.3x37.2x32.3mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 422 1306
0 in TME stock
Net price for quantities from 30 pcs - 15.06 USDGross price for quantities from 30 pcs - 15.06 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.