+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 480 1385

Transformer: encapsulated; 7VA; 230VAC; 6V; 1167mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 480 1385
TME Symbol:
BVEI4801385

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
7VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
1167mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
50.7x42.7x30.2mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 480 1385
0 in TME stock
Net price for quantities from 20 pcs - 20.13 USDGross price for quantities from 20 pcs - 20.13 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.