+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 481 1142

Transformer: encapsulated; 10VA; 230VAC; 6V; 1667mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 481 1142
TME Symbol:
BVEI4811142

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary winding current 1
1.667A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x34.6mm
Dimensions
Gross weight289.21 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 481 1142
15 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 5 pcs - 15.75 USDGross price for quantities from 5 pcs - 15.75 USD
Net price for quantities from 32 pcs - 14.50 USDGross price for quantities from 32 pcs - 14.50 USD
Net price for quantities from 96 pcs - 13.34 USDGross price for quantities from 96 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 16 pcs