+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 481 1271

Transformer: encapsulated; 10VA; 230VAC; 9V; 9V; 555mA; 555mA; PCB

Manufacturer: HAHN

Manufacturer part number:
BV EI 481 1271
TME Symbol:
BVEI4811271

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
555mA
Secondary winding current 2
555mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x34.6mm
Dimensions
Gross weight290.3 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 481 1271
40 in TME stock
Net price for quantities from 1 pcs - 21.85 USDGross price for quantities from 1 pcs - 21.85 USD
Net price for quantities from 5 pcs - 20.76 USDGross price for quantities from 5 pcs - 20.76 USD
Net price for quantities from 20 pcs - 19.12 USDGross price for quantities from 20 pcs - 19.12 USD
Net price for quantities from 100 pcs - 17.70 USDGross price for quantities from 100 pcs - 17.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs