+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 481 1273

Transformer: encapsulated; 10VA; 230VAC; 21V; 477mA; PCB; BVEI

Manufacturer: HAHN

Manufacturer part number:
BV EI 481 1273
TME Symbol:
BVEI4811273

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
21V
Secondary winding current 1
477mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
68.2x42.3x34.6mm
Dimensions
Gross weight295.89 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 481 1273
4 in TME stock
Net price for quantities from 1 pcs - 21.40 USDGross price for quantities from 1 pcs - 21.40 USD
Net price for quantities from 16 pcs - 19.80 USDGross price for quantities from 16 pcs - 19.80 USD
Net price for quantities from 112 pcs - 18.84 USDGross price for quantities from 112 pcs - 18.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs