+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 481 1295

Transformer: encapsulated; 10VA; 230VAC; 12V; 834mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 481 1295
TME Symbol:
BVEI4811295

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary winding current 1
834mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
50.7x42.7x34.6mm
Dimensions
Gross weight291.2 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 481 1295
5 in TME stock
Net price for quantities from 1 pcs - 20.15 USDGross price for quantities from 1 pcs - 20.15 USD
Net price for quantities from 20 pcs - 18.74 USDGross price for quantities from 20 pcs - 18.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs