+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 481 1328

Transformer: encapsulated; 10VA; 230VAC; 18V; 18V; 278mA; 278mA; PCB


Manufacturer: HAHN

Manufacturer part number:
BV EI 481 1328
TME Symbol:
BVEI4811328

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
10VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
278mA
Secondary winding current 2
278mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
50.7x42.7x34.6mm
Dimensions
Gross weight292.92 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 481 1328
1 in TME stock
Net price for quantities from 20 pcs - 21.35 USDGross price for quantities from 20 pcs - 21.35 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs